Add To Favorites
Photo Not Available
Y1455681R000T0W 681 Ohms ±0.01% 0.2W, 1/5W Chip Resistor Nonstandard Non-Inductive Metal Foil
Product Overview
Digi-Key Part Number Y1455681R000T0W-ND
Copy   Y1455681R000T0W-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y1455681R000T0W

Copy   Y1455681R000T0W
Description VSM1506 681R00 TCR2 0.01% B W
Copy   VSM1506 681R00 TCR2 0.01% B W
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

681 Ohms ±0.01% 0.2W, 1/5W Chip Resistor Nonstandard Non-Inductive Metal Foil

Copy   681 Ohms ±0.01% 0.2W, 1/5W Chip Resistor Nonstandard Non-Inductive Metal Foil
Documents & Media
Datasheets SMR1D,3D Series (Y1121,1169)
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series VSM
Packaging ? Tray ?
Part Status Active
Resistance 681 Ohms
Tolerance ±0.01%
Power (Watts) 0.2W, 1/5W
Composition Metal Foil
Features Non-Inductive
Temperature Coefficient ±2ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.150" L x 0.062" W (3.81mm x 1.57mm)
Height - Seated (Max) 0.025" (0.64mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.57000 $22.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y1455681R000T0R-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.00240

00:31:36 9/22/2018