Add To Favorites
Photo Not Available
Y14426K19000D0L 6.19 kOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Radial Non-Inductive Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 7.52150 $18,803.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Y14426K19000D0L-ND
Copy   Y14426K19000D0L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y14426K19000D0L

Copy   Y14426K19000D0L
Description RES 6.19K OHM 1/2W 0.5% RADIAL
Copy   RES 6.19K OHM 1/2W 0.5% RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6.19 kOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Radial Non-Inductive Metal Foil

Copy   6.19 kOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Radial Non-Inductive Metal Foil
Documents & Media
Datasheets RS92N,NA / AN Series
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series RS92N
Packaging ? Bulk ?
Part Status Active
Resistance 6.19 kOhms
Tolerance ±0.5%
Power (Watts) 0.5W, 1/2W
Composition Metal Foil
Features Non-Inductive
Temperature Coefficient ±2ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.295" L x 0.098" W (7.50mm x 2.50mm)
Height - Seated (Max) 0.315" (8.00mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 2,500

02:36:04 1/22/2019