Add To Favorites
Photo Not Available
Y11721K03000A0W 1.03 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 5.73750 $5,737.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Y11721K03000A0W-ND
Copy   Y11721K03000A0W-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y11721K03000A0W

Copy   Y11721K03000A0W
Description RES SMD 1.03K OHM 1/10W 0805
Copy   RES SMD 1.03K OHM 1/10W 0805
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

1.03 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil

Copy   1.03 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil
Documents & Media
Datasheets VSM Series
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series VSM
Packaging ? Tray ?
Part Status Active
Resistance 1.03 kOhms
Tolerance ±0.05%
Power (Watts) 0.1W, 1/10W
Composition Metal Foil
Features Moisture Resistant, Non-Inductive
Temperature Coefficient ±2ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) 0.025" (0.64mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

00:14:47 12/16/2018