Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number Y11216K49000T9R-ND
Quantity Available 0

Manufacturer Part Number


Description RES SMD 6.49K OHM 1/4W J LEAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

6.49 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil

Product Attributes Select All
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series SMR1D
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 6.49 kOhms
Tolerance ±0.01%
Power (Watts) 0.25W, 1/4W
Composition Metal Foil
Features Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient ±2ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case 2512 J-Lead
Supplier Device Package SMD
Size / Dimension 0.236" L x 0.126" W (5.99mm x 3.20mm)
Height - Seated (Max) 0.110" (2.79mm)
Number of Terminations 2
Failure Rate -
Additional Resources
Standard Package ? 2,500

16:16:49 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
2,500 7.00700 $17,517.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback