Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number Y112128K0000T9L-ND
Quantity Available 0

Manufacturer Part Number


Description RES SMD 28K OHM 0.16W J LEAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

28 kOhms ±0.01% 0.16W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil

Product Attributes Select All
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series SMR1D
Packaging ? Bulk ?
Part Status Active
Resistance 28 kOhms
Tolerance ±0.01%
Power (Watts) 0.16W
Composition Metal Foil
Features Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient ±2ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case 2512 J-Lead
Supplier Device Package SMD
Size / Dimension 0.236" L x 0.126" W (5.99mm x 3.20mm)
Height - Seated (Max) 0.110" (2.79mm)
Number of Terminations 2
Failure Rate -
Additional Resources
Standard Package ? 2,500

01:19:20 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
2,500 7.00700 $17,517.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback