Add To Favorites
Photo Not Available
Y112124R0000Q0L 24 Ohms ±0.02% 0.25W, 1/4W Chip Resistor 2512 J-Lead Non-Inductive, Pulse Withstanding Metal Foil
Product Overview
Digi-Key Part Number Y112124R0000Q0L-ND
Copy   Y112124R0000Q0L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y112124R0000Q0L

Copy   Y112124R0000Q0L
Description SMR1D 24R000 TCR2 0.02% B B
Copy   SMR1D 24R000 TCR2 0.02% B B
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

24 Ohms ±0.02% 0.25W, 1/4W Chip Resistor 2512 J-Lead Non-Inductive, Pulse Withstanding Metal Foil

Copy   24 Ohms ±0.02% 0.25W, 1/4W Chip Resistor 2512 J-Lead Non-Inductive, Pulse Withstanding Metal Foil
Documents & Media
Datasheets SMR1D,3D Series (Y1121,1169)
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series SMR1D
Packaging ? Bulk ?
Part Status Active
Resistance 24 Ohms
Tolerance ±0.02%
Power (Watts) 0.25W, 1/4W
Composition Metal Foil
Features Non-Inductive, Pulse Withstanding
Temperature Coefficient ±2ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case 2512 J-Lead
Supplier Device Package SMD, Stand Off
Size / Dimension 0.236" L x 0.126" W (5.99mm x 3.20mm)
Height - Seated (Max) 0.110" (2.79mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.72000 $22.72

Submit a request for quotation on quantities greater than those displayed.

21:17:24 9/20/2018