Add To Favorites
Product Overview
Digi-Key Part Number Y112112K5000T9L-ND
Copy   Y112112K5000T9L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y112112K5000T9L

Copy   Y112112K5000T9L
Description RES SMD 12.5K OHM 0.16W J LEAD
Copy   RES SMD 12.5K OHM 0.16W J LEAD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

12.5 kOhms ±0.01% 0.16W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil

Copy   12.5 kOhms ±0.01% 0.16W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series SMR1D
Packaging ? Bulk ?
Part Status Active
Resistance 12.5 kOhms
Tolerance ±0.01%
Power (Watts) 0.16W
Composition Metal Foil
Features Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient ±2ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case 2512 J-Lead
Supplier Device Package SMD
Size / Dimension 0.236" L x 0.126" W (5.99mm x 3.20mm)
Height - Seated (Max) 0.110" (2.79mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 7.36225 $18,405.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y112112K5000T9R-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.36225

03:01:20 9/22/2018