Add To Favorites
Y09601R00000J9L 1 Ohms ±5% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Product Overview
Digi-Key Part Number 804-1052-ND
Copy   804-1052-ND
Quantity Available 6
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y09601R00000J9L

Copy   Y09601R00000J9L
Description RES 1 OHM 10W 5% RADIAL
Copy   RES 1 OHM 10W 5% RADIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

1 Ohms ±5% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil

Copy   1 Ohms ±5% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Documents & Media
Datasheets VCS331,332 Series (Y0960,0944)
Online Catalog VCS331 Series
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series VCS331
Packaging ? Bulk ?
Part Status Active
Resistance 1 Ohms
Tolerance ±5%
Power (Watts) 10W
Composition Metal Foil
Features Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient ±2ppm/°C
Operating Temperature -
Package / Case Radial - 4 Leads
Supplier Device Package -
Size / Dimension 1.340" L x 0.210" W (34.04mm x 5.33mm)
Height - Seated (Max) 1.063" (27.00mm)
Number of Terminations 4
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5
Other Names 804-1052
Y09601R00000J9L-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.89000 $44.89
10 39.75800 $397.58
25 36.55120 $913.78
50 34.62760 $1,731.38
100 33.34500 $3,334.50
250 32.06252 $8,015.63

Submit a request for quotation on quantities greater than those displayed.

03:14:18 9/24/2018