Add To Favorites
Y09590R05000F9L 50 mOhms ±1% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.93000 $50.93
10 45.10500 $451.05
25 41.46760 $1,036.69
50 39.28500 $1,964.25
100 37.83000 $3,783.00
250 36.37500 $9,093.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 804-1047-ND
Copy   804-1047-ND
Quantity Available 16
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y09590R05000F9L

Copy   Y09590R05000F9L
Description RES 0.05 OHM 10W 1% RADIAL
Copy   RES 0.05 OHM 10W 1% RADIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

50 mOhms ±1% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil

Copy   50 mOhms ±1% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Documents & Media
Datasheets VCS301,302 Series (Y0959,0943)
Online Catalog VCS301 and VCS302 Series
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series VCS301
Packaging ? Bulk ?
Part Status Active
Resistance 50 mOhms
Tolerance ±1%
Power (Watts) 10W
Composition Metal Foil
Features Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient ±5ppm/°C
Operating Temperature -
Package / Case Radial - 4 Leads
Supplier Device Package -
Size / Dimension 1.340" L x 0.210" W (34.04mm x 5.33mm)
Height - Seated (Max) 1.063" (27.00mm)
Number of Terminations 4
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 5
Other Names 804-1047
Y09590R05000F9L-ND

08:37:02 12/14/2018