Add To Favorites
Photo Not Available
Y09400R06000D0L 60 mOhms ±0.5% 1.5W Chip Resistor 4-SMD, Flat Leads Current Sense, Non-Inductive Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.13000 $19.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Y09400R06000D0L-ND
Copy   Y09400R06000D0L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y09400R06000D0L

Copy   Y09400R06000D0L
Description VCS103 0R0600 0.5%
Copy   VCS103 0R0600 0.5%
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

60 mOhms ±0.5% 1.5W Chip Resistor 4-SMD, Flat Leads Current Sense, Non-Inductive Metal Foil

Copy   60 mOhms ±0.5% 1.5W Chip Resistor 4-SMD, Flat Leads Current Sense, Non-Inductive Metal Foil
Documents & Media
Datasheets VCS101, 103, 401 Series
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series VCS103
Packaging ? Bulk ?
Part Status Active
Resistance 60 mOhms
Tolerance ±0.5%
Power (Watts) 1.5W
Composition Metal Foil
Features Current Sense, Non-Inductive
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case 4-SMD, Flat Leads
Supplier Device Package -
Size / Dimension 0.689" L x 0.080" W (17.50mm x 2.03mm)
Height - Seated (Max) 0.190" (4.83mm)
Number of Terminations 4
Failure Rate -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

19:31:09 1/19/2019