Add To Favorites
Photo Not Available
Y07952K00000F0W 2 kOhms ±1% 0.02W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 7.04375 $17,609.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Y07952K00000F0W-ND
Copy   Y07952K00000F0W-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y07952K00000F0W

Copy   Y07952K00000F0W
Description RES SMD 2K OHM 1% 0.02W 0805
Copy   RES SMD 2K OHM 1% 0.02W 0805
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

2 kOhms ±1% 0.02W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil

Copy   2 kOhms ±1% 0.02W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil
Documents & Media
Datasheets HTHG Series Z1-Foil (Y078x,9x)
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series HTHG
Packaging ? Tray ?
Part Status Active
Resistance 2 kOhms
Tolerance ±1%
Power (Watts) 0.02W
Composition Metal Foil
Features Moisture Resistant, Non-Inductive
Temperature Coefficient ±3ppm/°C
Operating Temperature -55°C ~ 220°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max) 0.023" (0.58mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

01:08:32 10/23/2018