Add To Favorites
Photo Not Available
Y0789150R000Q9L 150 Ohms ±0.02% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 5.75640 $14,391.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Y0789150R000Q9L-ND
Copy   Y0789150R000Q9L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y0789150R000Q9L

Copy   Y0789150R000Q9L
Description RES 150 OHM 0.3W 0.02% RADIAL
Copy   RES 150 OHM 0.3W 0.02% RADIAL
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

150 Ohms ±0.02% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil

Copy   150 Ohms ±0.02% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil
Documents & Media
Datasheets VSR Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series VSR
Packaging ? Bulk ?
Part Status Active
Resistance 150 Ohms
Tolerance ±0.02%
Power (Watts) 0.3W
Composition Metal Foil
Features Non-Inductive
Temperature Coefficient ±8ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm)
Height - Seated (Max) 0.336" (8.53mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

07:51:48 10/22/2018