Add To Favorites
Y07345R00000C0L 5 Ohms ±0.25% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 22.71730 $11,358.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Y07345R00000C0L-ND
Copy   Y07345R00000C0L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y07345R00000C0L

Copy   Y07345R00000C0L
Description RES 5 OHM 10W 0.25% RADIAL
Copy   RES 5 OHM 10W 0.25% RADIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

5 Ohms ±0.25% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil

Copy   5 Ohms ±0.25% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Documents & Media
Datasheets VFP-3,4 Series (Y0733,34)
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series VFP-4
Packaging ? Bulk ?
Part Status Active
Resistance 5 Ohms
Tolerance ±0.25%
Power (Watts) 10W
Composition Metal Foil
Features Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient ±2ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Radial - 4 Leads
Supplier Device Package -
Size / Dimension 1.575" L x 0.276" W (40.01mm x 7.01mm)
Height - Seated (Max) 0.803" (20.40mm)
Number of Terminations 4
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 500

01:32:35 3/26/2019