Add To Favorites
Product Overview
Digi-Key Part Number 804-1070-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

Y07340R50000C0L

Description RES 0.5 OHM 10W 0.25% RADIAL
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

500 mOhms ±0.25% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil

Documents & Media
Datasheets VFP-3,4 Series (Y0733,34)
Online Catalog VFP-4 Series
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series VFP-4
Packaging ? Bulk ?
Part Status Active
Resistance 500 mOhms
Tolerance ±0.25%
Power (Watts) 10W
Composition Metal Foil
Features Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient ±2ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Radial - 4 Leads
Supplier Device Package -
Size / Dimension 1.575" L x 0.276" W (40.01mm x 7.01mm)
Height - Seated (Max) 0.803" (20.40mm)
Number of Terminations 4
Failure Rate -
 
Additional Resources
Standard Package ? 5
Other Names 804-1070
Y07340R50000C0L-ND

07:50:43 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 71.54000 $71.54
10 63.36400 $633.64
25 58.25400 $1,456.35
50 55.18800 $2,759.40
100 53.14400 $5,314.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback