Add To Favorites
Photo Not Available
Y073350K0000T9L 50 kOhms ±0.01% 10W Through Hole Resistor Radial Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 22.53160 $11,265.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Y073350K0000T9L-ND
Copy   Y073350K0000T9L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y073350K0000T9L

Copy   Y073350K0000T9L
Description RES 50K OHM 10W 0.01% RADIAL
Copy   RES 50K OHM 10W 0.01% RADIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

50 kOhms ±0.01% 10W Through Hole Resistor Radial Current Sense, Moisture Resistant, Non-Inductive Metal Foil

Copy   50 kOhms ±0.01% 10W Through Hole Resistor Radial Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Documents & Media
Datasheets VFP-3,4 Series (Y0733,34)
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series VFP-3
Packaging ? Bulk ?
Part Status Active
Resistance 50 kOhms
Tolerance ±0.01%
Power (Watts) 10W
Composition Metal Foil
Features Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient ±2ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.575" L x 0.276" W (40.01mm x 7.01mm)
Height - Seated (Max) 0.803" (20.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 500

16:02:49 1/20/2019