Add To Favorites
Photo Not Available
Y07062K50025T9L 2.50025 kOhms ±0.01% 0.4W Through Hole Resistor Radial Non-Inductive Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.26000 $19.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Y07062K50025T9L-ND
Copy   Y07062K50025T9L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y07062K50025T9L

Copy   Y07062K50025T9L
Description RES 2.50025K OHM 0.01% 0.4W RAD
Copy   RES 2.50025K OHM 0.01% 0.4W RAD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

2.50025 kOhms ±0.01% 0.4W Through Hole Resistor Radial Non-Inductive Metal Foil

Copy   2.50025 kOhms ±0.01% 0.4W Through Hole Resistor Radial Non-Inductive Metal Foil
Documents & Media
Datasheets VAR Series (Y0706,0707)
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series VAR
Packaging ? Bulk ?
Part Status Active
Resistance 2.50025 kOhms
Tolerance ±0.01%
Power (Watts) 0.4W
Composition Metal Foil
Features Non-Inductive
Temperature Coefficient ±0.2ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.250" L x 0.080" W (6.35mm x 2.03mm)
Height - Seated (Max) 0.310" (7.87mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

10:46:13 1/23/2019