Add To Favorites
Photo Not Available
Y009120R0000F9L 20 Ohms ±1% 0.667W, 2/3W Through Hole Resistor Axial Non-Inductive Metal Foil
Product Overview
Digi-Key Part Number Y009120R0000F9L-ND
Copy   Y009120R0000F9L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y009120R0000F9L

Copy   Y009120R0000F9L
Description RES 20 OHM 1% 2/3W AXIAL
Copy   RES 20 OHM 1% 2/3W AXIAL
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

20 Ohms ±1% 0.667W, 2/3W Through Hole Resistor Axial Non-Inductive Metal Foil

Copy   20 Ohms ±1% 0.667W, 2/3W Through Hole Resistor Axial Non-Inductive Metal Foil
Documents & Media
Datasheets VTA52Z-57Z, VMTA55Z, VMTB60Z (Z-Foil)
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series VTA53Z
Packaging ? Bulk ?
Part Status Active
Resistance 20 Ohms
Tolerance ±1%
Power (Watts) 0.667W, 2/3W
Composition Metal Foil
Features Non-Inductive
Temperature Coefficient ±0.2ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.375" Dia x 0.750" L (9.53mm x 19.05mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.52000 $22.52

Submit a request for quotation on quantities greater than those displayed.

12:26:23 9/24/2018