Add To Favorites
Photo Not Available
Y00892K12230VR23R 2.1223 kOhms ±0.005% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil
Product Overview
Digi-Key Part Number Y00892K12230VR23R-ND
Copy   Y00892K12230VR23R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y00892K12230VR23R

Copy   Y00892K12230VR23R
Description RES 2.1223K OHM 0.005% 0.6W RAD
Copy   RES 2.1223K OHM 0.005% 0.6W RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2.1223 kOhms ±0.005% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil

Copy   2.1223 kOhms ±0.005% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil
Documents & Media
Datasheets RNC90x (Z-Foil) MIL
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series RNC90Y
Packaging ? Strip
Part Status Active
Resistance 2.1223 kOhms
Tolerance ±0.005%
Power (Watts) 0.6W
Composition Metal Foil
Features Non-Inductive
Temperature Coefficient -
Operating Temperature -55°C ~ 175°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm)
Height - Seated (Max) 0.336" (8.53mm)
Number of Terminations 2
Failure Rate R (0.01%)
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.94000 $96.94

Submit a request for quotation on quantities greater than those displayed.

18:26:13 9/25/2018