Add To Favorites
Photo Not Available
Y0077148K800B9L 148.8 kOhms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 19.26250 $9,631.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Y0077148K800B9L-ND
Copy   Y0077148K800B9L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y0077148K800B9L

Copy   Y0077148K800B9L
Description RES 148.8K OHM 0.6W 0.1% RADIAL
Copy   RES 148.8K OHM 0.6W 0.1% RADIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

148.8 kOhms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil

Copy   148.8 kOhms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Documents & Media
Datasheets VH Hermetic
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series VH
Packaging ? Bulk ?
Part Status Active
Resistance 148.8 kOhms
Tolerance ±0.1%
Power (Watts) 0.6W
Composition Metal Foil
Features Moisture Resistant, Non-Inductive
Temperature Coefficient ±2ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.435" L x 0.185" W (11.05mm x 4.70mm)
Height - Seated (Max) 0.430" (10.92mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 500

23:42:35 1/20/2019