Add To Favorites
Photo Not Available
Y00584K99000D19L 4.99 kOhms ±0.5% 0.3W Through Hole Resistor Axial Non-Inductive Metal Foil
Product Overview
Digi-Key Part Number Y00584K99000D19L-ND
Copy   Y00584K99000D19L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y00584K99000D19L

Copy   Y00584K99000D19L
Description RES 4.99K OHM 0.5% 0.3W AXIAL
Copy   RES 4.99K OHM 0.5% 0.3W AXIAL
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

4.99 kOhms ±0.5% 0.3W Through Hole Resistor Axial Non-Inductive Metal Foil

Copy   4.99 kOhms ±0.5% 0.3W Through Hole Resistor Axial Non-Inductive Metal Foil
Documents & Media
Datasheets VTA52-56, VMTA55, VMTB60
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series VTA
Packaging ? Bulk ?
Part Status Active
Resistance 4.99 kOhms
Tolerance ±0.5%
Power (Watts) 0.3W
Composition Metal Foil
Features Non-Inductive
Temperature Coefficient ±8ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.120" Dia x 0.270" L (3.05mm x 6.86mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.53000 $22.53

Submit a request for quotation on quantities greater than those displayed.

04:00:53 9/19/2018