Add To Favorites
Photo Not Available
Y0021750K000D0L 750 kOhms ±0.5% 0.4W Through Hole Resistor Radial Non-Inductive Metal Foil
Product Overview
Digi-Key Part Number Y0021750K000D0L-ND
Copy   Y0021750K000D0L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y0021750K000D0L

Copy   Y0021750K000D0L
Description RES 750K OHM 0.4W 0.5% RADIAL
Copy   RES 750K OHM 0.4W 0.5% RADIAL
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

750 kOhms ±0.5% 0.4W Through Hole Resistor Radial Non-Inductive Metal Foil

Copy   750 kOhms ±0.5% 0.4W Through Hole Resistor Radial Non-Inductive Metal Foil
Documents & Media
Datasheets VSR Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series VSR
Packaging ? Bulk ?
Part Status Active
Resistance 750 kOhms
Tolerance ±0.5%
Power (Watts) 0.4W
Composition Metal Foil
Features Non-Inductive
Temperature Coefficient ±8ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.820" L x 0.160" W (20.83mm x 4.06mm)
Height - Seated (Max) 0.413" (10.49mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 22.52400 $22,524.00

Submit a request for quotation on quantities greater than those displayed.

08:23:10 9/19/2018