Add To Favorites
Photo Not Available
Y00192K00000T0L 2 kOhms ±0.01% 0.3W Through Hole Resistor Axial Non-Inductive Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 22.42500 $5,606.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Y00192K00000T0L-ND
Copy   Y00192K00000T0L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y00192K00000T0L

Copy   Y00192K00000T0L
Description RES 2K OHM .3W .01% AXIAL
Copy   RES 2K OHM .3W .01% AXIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

2 kOhms ±0.01% 0.3W Through Hole Resistor Axial Non-Inductive Metal Foil

Copy   2 kOhms ±0.01% 0.3W Through Hole Resistor Axial Non-Inductive Metal Foil
Documents & Media
Datasheets H Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series H
Packaging ? Bulk ?
Part Status Active
Resistance 2 kOhms
Tolerance ±0.01%
Power (Watts) 0.3W
Composition Metal Foil
Features Non-Inductive
Temperature Coefficient ±2ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.375" Dia x 0.625" L (9.53mm x 15.88mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 250

07:26:33 2/20/2019