Add To Favorites
Photo Not Available
Y001815K0000Q0L 15 kOhms ±0.02% Through Hole Resistor Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 5.75640 $14,391.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Y001815K0000Q0L-ND
Copy   Y001815K0000Q0L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y001815K0000Q0L

Copy   Y001815K0000Q0L
Description RES 15K OHM 0.02%
Copy   RES 15K OHM 0.02%
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

15 kOhms ±0.02% Through Hole Resistor Metal Foil

Copy   15 kOhms ±0.02%  Through Hole Resistor   Metal Foil
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series V53C
Packaging ? Bulk ?
Part Status Active
Resistance 15 kOhms
Tolerance ±0.02%
Power (Watts) -
Composition Metal Foil
Features -
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Package / Case -
Supplier Device Package -
Size / Dimension -
Height - Seated (Max) -
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

11:09:34 12/14/2018