Add To Favorites
Photo Not Available
Y001533K3330A0L 33.333 kOhms ±0.05% 0.25W, 1/4W Through Hole Resistor Axial Non-Inductive Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 6.98100 $3,490.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Y001533K3330A0L-ND
Copy   Y001533K3330A0L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y001533K3330A0L

Copy   Y001533K3330A0L
Description RES 33.333K OHM 1/4W 0.05% AXIAL
Copy   RES 33.333K OHM 1/4W 0.05% AXIAL
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

33.333 kOhms ±0.05% 0.25W, 1/4W Through Hole Resistor Axial Non-Inductive Metal Foil

Copy   33.333 kOhms ±0.05% 0.25W, 1/4W Through Hole Resistor Axial Non-Inductive Metal Foil
Documents & Media
Datasheets VTA52-56, VMTA55, VMTB60
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series VMTB60
Packaging ? Bulk ?
Part Status Active
Resistance 33.333 kOhms
Tolerance ±0.05%
Power (Watts) 0.25W, 1/4W
Composition Metal Foil
Features Non-Inductive
Temperature Coefficient ±8ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.160" Dia x 0.375" L (4.06mm x 9.53mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 500

18:07:42 1/17/2019