Add To Favorites
Photo Not Available
Y001420K0000A1R 20 kOhms ±0.05% 0.2W, 1/5W Through Hole Resistor Axial Non-Inductive Metal Foil
Product Overview
Digi-Key Part Number Y001420K0000A1R-ND
Copy   Y001420K0000A1R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y001420K0000A1R

Copy   Y001420K0000A1R
Description RES 20K OHM 1/5W 0.05% AXIAL
Copy   RES 20K OHM 1/5W 0.05% AXIAL
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

20 kOhms ±0.05% 0.2W, 1/5W Through Hole Resistor Axial Non-Inductive Metal Foil

Copy   20 kOhms ±0.05% 0.2W, 1/5W Through Hole Resistor Axial Non-Inductive Metal Foil
Documents & Media
Datasheets VTA52-56, VMTA55, VMTB60
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series VMTA55
Packaging ? Bulk ?
Part Status Active
Resistance 20 kOhms
Tolerance ±0.05%
Power (Watts) 0.2W, 1/5W
Composition Metal Foil
Features Non-Inductive
Temperature Coefficient ±8ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.120" Dia x 0.270" L (3.05mm x 6.86mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 6.98100 $3,490.50

Submit a request for quotation on quantities greater than those displayed.

17:28:57 9/23/2018