Add To Favorites
Photo Not Available
Y00132K04800A9L 2.048 kOhms ±0.05% 2W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 19.18800 $19,188.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Y00132K04800A9L-ND
Copy   Y00132K04800A9L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y00132K04800A9L

Copy   Y00132K04800A9L
Description RES 2.048K OHM 2W 0.05% RADIAL
Copy   RES 2.048K OHM 2W 0.05% RADIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

2.048 kOhms ±0.05% 2W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil

Copy   2.048 kOhms ±0.05% 2W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Documents & Media
Datasheets S Series Datasheet
HTML Datasheet S Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series S
Packaging ? Bulk ?
Part Status Active
Resistance 2.048 kOhms
Tolerance ±0.05%
Power (Watts) 2W
Composition Metal Foil
Features Moisture Resistant, Non-Inductive
Temperature Coefficient ±2ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.200" L x 0.260" W (30.48mm x 6.60mm)
Height - Seated (Max) 0.413" (10.49mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000

05:00:05 1/18/2019