Add To Favorites
Photo Not Available
Y0011500R000V9L 500 Ohms ±0.005% 1W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 19.10400 $19,104.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Y0011500R000V9L-ND
Copy   Y0011500R000V9L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y0011500R000V9L

Copy   Y0011500R000V9L
Description RES 500 OHM 1W 0.005% RADIAL
Copy   RES 500 OHM 1W 0.005% RADIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

500 Ohms ±0.005% 1W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil

Copy   500 Ohms ±0.005% 1W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Documents & Media
Datasheets S Series Datasheet
HTML Datasheet S Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series S
Packaging ? Bulk ?
Part Status Active
Resistance 500 Ohms
Tolerance ±0.005%
Power (Watts) 1W
Composition Metal Foil
Features Moisture Resistant, Non-Inductive
Temperature Coefficient ±2ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.575" L x 0.160" W (14.61mm x 4.06mm)
Height - Seated (Max) 0.413" (10.49mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000

21:26:08 1/19/2019