Add To Favorites
Photo Not Available
Y0011226K200B9L 226.2 kOhms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 19.06800 $19,068.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Y0011226K200B9L-ND
Copy   Y0011226K200B9L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y0011226K200B9L

Copy   Y0011226K200B9L
Description RES 226.2K OHM 0.6W 0.1% RADIAL
Copy   RES 226.2K OHM 0.6W 0.1% RADIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

226.2 kOhms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil

Copy   226.2 kOhms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Documents & Media
Datasheets S Series Datasheet
HTML Datasheet S Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series S
Packaging ? Bulk ?
Part Status Active
Resistance 226.2 kOhms
Tolerance ±0.1%
Power (Watts) 0.6W
Composition Metal Foil
Features Moisture Resistant, Non-Inductive
Temperature Coefficient ±2ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.575" L x 0.160" W (14.61mm x 4.06mm)
Height - Seated (Max) 0.413" (10.49mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000

08:19:03 1/23/2019