Add To Favorites
Photo Not Available
MQP30R000B 30 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1812 (4532 Metric), J-Lead Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12 22.59250 $271.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MQP30R000B-ND
Copy   MQP30R000B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MQP30R000B

Copy   MQP30R000B
Description MQP30R000B 0.1% BULK
Copy   MQP30R000B 0.1% BULK
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

30 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1812 (4532 Metric), J-Lead Metal Foil

Copy   30 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1812 (4532 Metric), J-Lead  Metal Foil
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series MQP
Packaging ? -
Part Status Active
Resistance 30 Ohms
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Metal Foil
Features -
Temperature Coefficient ±4ppm/°C
Operating Temperature -65°C ~ 175°C
Package / Case 1812 (4532 Metric), J-Lead
Supplier Device Package 2-SMD
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.087" (2.20mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

20:37:06 3/20/2019