Add To Favorites
Photo Not Available
MBZ10K000A 10 kOhms ±0.05% 0.5W, 1/2W Through Hole Resistor Radial Metal Foil
Product Overview
Digi-Key Part Number MBZ10K000A-ND
Copy   MBZ10K000A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MBZ10K000A

Copy   MBZ10K000A
Description RES 10K OHM 0.05% 1/2W RADIAL
Copy   RES 10K OHM 0.05% 1/2W RADIAL
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

10 kOhms ±0.05% 0.5W, 1/2W Through Hole Resistor Radial Metal Foil

Copy   10 kOhms ±0.05% 0.5W, 1/2W Through Hole Resistor Radial  Metal Foil
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series MB
Packaging ? Bulk ?
Part Status Active
Resistance 10 kOhms
Tolerance ±0.05%
Power (Watts) 0.5W, 1/2W
Composition Metal Foil
Features -
Temperature Coefficient ±1ppm/°C
Operating Temperature -65°C ~ 175°C
Package / Case Radial
Supplier Device Package Radial Lead
Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max) 0.406" (10.30mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 22.69200 $453.84

Submit a request for quotation on quantities greater than those displayed.

18:18:28 9/22/2018