Add To Favorites
Photo Not Available
MAY50K000T 50 kOhms ±0.01% 0.3W Through Hole Resistor Radial Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 19.18950 $383.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAY50K000T-ND
Copy   MAY50K000T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAY50K000T

Copy   MAY50K000T
Description RES 50K OHM 0.01% 0.3W RADIAL
Copy   RES 50K OHM 0.01% 0.3W RADIAL
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

50 kOhms ±0.01% 0.3W Through Hole Resistor Radial Metal Foil

Copy   50 kOhms ±0.01% 0.3W Through Hole Resistor Radial  Metal Foil
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series MA
Packaging ? Bulk ?
Part Status Active
Resistance 50 kOhms
Tolerance ±0.01%
Power (Watts) 0.3W
Composition Metal Foil
Features -
Temperature Coefficient ±2.5ppm/°C
Operating Temperature -65°C ~ 175°C
Package / Case Radial
Supplier Device Package Radial Lead
Size / Dimension 0.311" L x 0.110" W (7.90mm x 2.80mm)
Height - Seated (Max) 0.335" (8.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

17:14:39 1/20/2019