Add To Favorites
Photo Not Available
FLAX2K1500D 2.15 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Radial Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 5.76000 $115.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FLAX2K1500D-ND
Copy   FLAX2K1500D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FLAX2K1500D

Copy   FLAX2K1500D
Description RES 2.15K OHM 0.5% 1/8W RADIAL
Copy   RES 2.15K OHM 0.5% 1/8W RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2.15 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Radial Metal Foil

Copy   2.15 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Radial  Metal Foil
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series FLA
Packaging ? Bulk ?
Part Status Active
Resistance 2.15 kOhms
Tolerance ±0.5%
Power (Watts) 0.125W, 1/8W
Composition Metal Foil
Features -
Temperature Coefficient ±5ppm/°C
Operating Temperature -25°C ~ 155°C
Package / Case Radial
Supplier Device Package Radial Lead
Size / Dimension 0.220" L x 0.087" W (5.60mm x 2.20mm)
Height - Seated (Max) 0.264" (6.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1

13:18:40 10/18/2018