USD

Photo Not Available
WVL9FJ561K 560µH Adjustable Inductors 76 @ 790kHz Radial, Vertical Cylinder
Non-Stock

WVL9FJ561K

Datasheet
Digi-Key Part Number WVL9FJ561K-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WVL9FJ561K
Copy  
Description WVL 560 10% F09
Copy  
Detailed Description

560µH Adjustable Inductors 76 @ 790kHz Radial, Vertical Cylinder

Copy  
Documents & Media
Datasheets WVL9 Series
PCN Obsolescence/ EOL WVL/WVLM 16/Jan/2017
HTML Datasheet WVL9 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WVL
Packaging Bag
Part Status Obsolete
Inductance 560µH
Tolerance ±10%
Q @ Freq 76 @ 790kHz
Mounting Type Through Hole
Package / Case Radial, Vertical Cylinder
Size / Dimension 0.300" Dia (7.62mm)
Height 0.430" (10.92mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 40