Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.42000 $3.42
10 3.04900 $30.49
25 2.86640 $71.66
50 2.62240 $131.12
100 2.25640 $225.64
250 1.95148 $487.87
500 1.76854 $884.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WSRC-.003CT-ND
Copy   WSRC-.003CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WSR53L000FEA

Copy   WSR53L000FEA
Description RES 0.003 OHM 1% 5W 4527
Copy   RES 0.003 OHM 1% 5W 4527
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

3 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy   3 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Documents & Media
Datasheets WSR Series, High Power
Mfg CAD Models WSR5.stp
Online Catalog WSR Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series WSR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 3 mOhms
Tolerance ±1%
Power (Watts) 5W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±450ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 4527 J-Lead
Supplier Device Package 4527
Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max) 0.100" (2.54mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names WSRC-.003CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSRC-.003TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.41372
  • Digi-Reel® ? : WSRC-.003DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : WSR53L000FEB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.41372
  • Bulk ? : WSR53L000FEK-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.27270

14:03:07 1/23/2019