Add To Favorites
Photo Not Available
WSR3R0800FEA 80 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.39600 $13.96
25 1.28360 $32.09
50 1.17120 $58.56
100 1.01350 $101.35
250 0.85584 $213.96
500 0.72072 $360.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-10162-1-ND
Copy   541-10162-1-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WSR3R0800FEA

Copy   WSR3R0800FEA
Description RES 0.08 OHM 1% 3W 4527
Copy   RES 0.08 OHM 1% 3W 4527
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

80 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy   80 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Documents & Media
Datasheets WSR2/3 Series Datasheet
Online Catalog WSR Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series WSR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 80 mOhms
Tolerance ±1%
Power (Watts) 3W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 4527 J-Lead
Supplier Device Package 4527
Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max) 0.100" (2.54mm)
Number of Terminations 2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-10162-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-10162-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.54463
  • Digi-Reel® ? : 541-10162-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : WSR3R0800FEK-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.08680

15:03:41 8/21/2019