Add To Favorites
Product Overview
Digi-Key Part Number WSRA-.025CT-ND
Quantity Available 3,573
Can ship immediately
Manufacturer

Manufacturer Part Number

WSR2R0250FEA

Description RES 0.025 OHM 1% 2W 4527
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

25 mOhms ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Documents & Media
Datasheets WSR2/3 Series Datasheet
Mfg CAD Models WSR2,3.stp
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog WSR, WSR - Automotive Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series WSR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 25 mOhms
Tolerance ±1%
Power (Watts) 2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 4527 J-Lead
Supplier Device Package 4527
Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max) 0.100" (2.54mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names WSRA-.025CT

16:48:31 4/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.54000 $1.54
10 1.36100 $13.61
25 1.25080 $31.27
50 1.14120 $57.06
100 0.98750 $98.75
250 0.83392 $208.48
500 0.70224 $351.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSRA-.025TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.53067
  • Digi-Reel® ? : WSRA-.025DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,573 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback