USD
Favorite

WSLT2512R2500FEB 250 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Price & Procurement
9,953 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.83500 $8.35
25 0.76800 $19.20
50 0.70080 $35.04
100 0.60640 $60.64
250 0.51204 $128.01
500 0.43120 $215.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WSLTB-.250TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.33320
  • Digi-Reel®  : WSLTB-.250DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,953 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : WSLT2512R2500FEA-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.33829

WSLT2512R2500FEB

Datasheet
Digi-Key Part Number WSLTB-.250CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSLT2512R2500FEB
Copy  
Description RES 0.25 OHM 1% 1W 2512
Copy  
Manufacturer Standard Lead Time 56 Weeks
Detailed Description

250 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSLT
Packaging Cut Tape (CT) 
Part Status Active
Resistance 250 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names WSLTB-.250CT