USD
Favorite

WSLP25127L500FEA 7.5 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Price & Procurement
3,500 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.64000 $1.64
10 1.45200 $14.52
25 1.34640 $33.66
50 1.26720 $63.36
100 1.10880 $110.88
250 0.95040 $237.60
500 0.79200 $396.00
1,000 0.71808 $718.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 541-10155-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.65280
  • Digi-Reel®  : 541-10155-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,500 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk  : WSLP25127L500FEK-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.54350

WSLP25127L500FEA

Datasheet
Digi-Key Part Number 541-10155-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSLP25127L500FEA
Copy  
Description RES 0.0075 OHM 1% 3W 2512
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

7.5 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Documents & Media
Datasheets WSLP Series Datasheet
EDA / CAD Models Download from Ultra Librarian
Online Catalog WSLP Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSLP
Packaging Cut Tape (CT) 
Part Status Active
Resistance 7.5 mOhms
Tolerance ±1%
Power (Watts) 3W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-10155-1