Add To Favorites
Photo Not Available
WSLP25127L000FEA 7 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 $2.51
10 2.22300 $22.23
25 2.06160 $51.54
50 1.94040 $97.02
100 1.69790 $169.79
250 1.45532 $363.83
500 1.21276 $606.38
1,000 1.05105 $1,051.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-10361-1-ND
Copy   541-10361-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WSLP25127L000FEA

Copy   WSLP25127L000FEA
Description RES 0.007 OHM 1% 3W 2512
Copy   RES 0.007 OHM 1% 3W 2512
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

7 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy   7 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Documents & Media
Datasheets WSLP Series Datasheet
Online Catalog WSLP Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series WSLP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 7 mOhms
Tolerance ±1%
Power (Watts) 3W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-10361-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-10361-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.65520
  • Digi-Reel® ? : 541-10361-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : WSLP25127L000FEB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.88725
  • Bulk ? : WSLP25127L000FEK-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.54350

10:42:11 8/21/2019