Add To Favorites
Photo Not Available
WSLP20106L000FEA 6 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
10 2.25500 $22.55
25 2.09120 $52.28
50 1.96820 $98.41
100 1.72210 $172.21
250 1.47608 $369.02
500 1.23008 $615.04
1,000 1.06607 $1,066.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-10358-1-ND
Copy   541-10358-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WSLP20106L000FEA

Copy   WSLP20106L000FEA
Description RES 0.006 OHM 1% 2W 2010
Copy   RES 0.006 OHM 1% 2W 2010
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

6 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy   6 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Documents & Media
Datasheets WSLP Series Datasheet
Online Catalog WSLP Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series WSLP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 6 mOhms
Tolerance ±1%
Power (Watts) 2W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±110ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-10358-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-10358-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.64155
  • Digi-Reel® ? : 541-10358-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : WSLP20106L000FEB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.85995
  • Bulk ? : WSLP20106L000FEK-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.56560

18:56:05 8/18/2019