Add To Favorites
Photo Not Available
WSLP20103L000FEA 3 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.77000 $1.77
10 1.57200 $15.72
25 1.45800 $36.45
50 1.37220 $68.61
100 1.20060 $120.06
250 1.02912 $257.28
500 0.85758 $428.79
1,000 0.74324 $743.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-10356-1-ND
Copy   541-10356-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WSLP20103L000FEA

Copy   WSLP20103L000FEA
Description RES 0.003 OHM 1% 2W 2010
Copy   RES 0.003 OHM 1% 2W 2010
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

3 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy   3 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Documents & Media
Datasheets WSLP Series Datasheet
Online Catalog WSLP Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series WSLP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 3 mOhms
Tolerance ±1%
Power (Watts) 2W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±150ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-10356-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-10356-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.67568
  • Digi-Reel® ? : 541-10356-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : WSLP20103L000FEB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.91455
  • Bulk ? : WSLP20103L000FEK-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.63170

10:46:50 8/25/2019