Add To Favorites
WSLP0603R1000FEB 100 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.21000 $1.21
10 1.07400 $10.74
25 0.98760 $24.69
50 0.90100 $45.05
100 0.77960 $77.96
250 0.65836 $164.59
500 0.55440 $277.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WSLPA-.1CT-ND
Copy   WSLPA-.1CT-ND
Quantity Available 21,213
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WSLP0603R1000FEB

Copy   WSLP0603R1000FEB
Description RES 0.1 OHM 1% 0.4W 0603
Copy   RES 0.1 OHM 1% 0.4W 0603
Manufacturer Standard Lead Time 47 Weeks
Detailed Description

100 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy   100 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Documents & Media
Datasheets WSLP Series Datasheet
WSx Series EB Package Code
Featured Product WSLP Power Metal Strip® Current Sense Resistors
Mfg CAD Models WSLP.stp
HTML Datasheet WSLP Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog WSLP Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series WSLP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 mOhms
Tolerance ±1%
Power (Watts) 0.4W, 2/5W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max) 0.023" (0.58mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names WSLPA-.1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLPA-.1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $0.41895
  • Digi-Reel® ? : WSLPA-.1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,213 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 541-10032-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.28400
  • Cut Tape (CT) ? : 541-10032-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.92000
  • Digi-Reel® ? : 541-10032-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

07:46:13 1/20/2019