Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 $1.32
10 1.17100 $11.71
25 1.07640 $26.91
50 0.98200 $49.10
100 0.84980 $84.98
250 0.71760 $179.40
500 0.60430 $302.15
1,000 0.50232 $502.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WSLK-.01CT-ND
Copy   WSLK-.01CT-ND
Quantity Available 714
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WSL2816R0100FEH

Copy   WSL2816R0100FEH
Description RES 0.01 OHM 1% 2W 2816
Copy   RES 0.01 OHM 1% 2W 2816
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

10 mOhms ±1% 2W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy   10 mOhms ±1% 2W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Documents & Media
Datasheets WSL Series Datasheet
Featured Product WSL Current Sense Resistors For Engineers Only
Mfg CAD Models WSL.stp
HTML Datasheet WSL Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog WSL Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series WSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 10 mOhms
Tolerance ±1%
Power (Watts) 2W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case Nonstandard
Supplier Device Package 2816
Size / Dimension 0.280" L x 0.165" W (7.10mm x 4.20mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
541-3276-1-ND WSHP2818R0100FEA Vishay Dale Cut Tape (CT) ? 4,866 - Immediate
$1.63000 1 Not applicable
541-2626-1-ND WSHM2818R0100FEA Vishay Dale Cut Tape (CT) ? 25,100 - Immediate
$1.41000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names WSLK-.01CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLK-.01TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.44636
  • Digi-Reel® ? : WSLK-.01DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 714 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : WSL2816R0100FEB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.62144
  • Bulk ? : WSL2816R0100FEK-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.14350

10:30:58 1/18/2019