Add To Favorites
Photo Not Available
WSL2512R0510FEA 51 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.37000 $1.37
10 1.21700 $12.17
25 1.11920 $27.98
50 1.02100 $51.05
100 0.88360 $88.36
250 0.74612 $186.53
500 0.62832 $314.16
1,000 0.52229 $522.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-10134-1-ND
Copy   541-10134-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WSL2512R0510FEA

Copy   WSL2512R0510FEA
Description RES 0.051 OHM 1% 1W 2512
Copy   RES 0.051 OHM 1% 1W 2512
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

51 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy   51 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Documents & Media
Online Catalog WSL Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series WSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 51 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-10134-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-10134-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.46410
  • Digi-Reel® ? : 541-10134-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : WSL2512R0510FEB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.47481
  • Bulk ? : WSL2512R0510FEK-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.87410

20:05:33 8/17/2019