Add To Favorites
Product Overview
Digi-Key Part Number WSLH-.032CT-ND
Copy   WSLH-.032CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WSL2512R0320FEA18

Copy   WSL2512R0320FEA18
Description RES 0.032 OHM 1% 2W 2512
Copy   RES 0.032 OHM 1% 2W 2512
Detailed Description

32 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy   32 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Documents & Media
Datasheets WSL Series, 18 High Power
Mfg CAD Models WSL.stp
PCN Assembly/Origin WSL2512 Dev Assembly Site Add 4/Aug/2107
HTML Datasheet WSL Series, 18 High Power
Online Catalog WSL-HP Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series WSL-HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 32 mOhms
Tolerance ±1%
Power (Watts) 2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names WSLH-.032CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.78000 $1.78
10 1.57500 $15.75
25 1.44840 $36.21
50 1.32140 $66.07
100 1.14350 $114.35
250 0.96560 $241.40
500 0.81312 $406.56
1,000 0.67591 $675.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLH-.032TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.60060
  • Digi-Reel® ? : WSLH-.032DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

06:20:54 9/22/2018