Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 $1.79
10 1.58800 $15.88
25 1.47280 $36.82
50 1.38600 $69.30
100 1.21280 $121.28
250 1.03952 $259.88
500 0.86626 $433.13
1,000 0.75075 $750.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WSLG-.007CT-ND
Copy   WSLG-.007CT-ND
Quantity Available 229
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WSL25127L000FEA

Copy   WSL25127L000FEA
Description RES 0.007 OHM 1% 1W 2512
Copy   RES 0.007 OHM 1% 1W 2512
Detailed Description

7 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy   7 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Documents & Media
Datasheets WSL Series Datasheet
Featured Product WSL Current Sense Resistors For Engineers Only
Mfg CAD Models WSL.stp
PCN Assembly/Origin WSL2512 Dev Assembly Site Add 4/Aug/2107
HTML Datasheet WSL Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog WSL Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series WSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 7 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names WSLG-.007CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLG-.007TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.66938
  • Digi-Reel® ? : WSLG-.007DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 229 - Immediate
  • Unit Price: Digi-Reel®

23:46:04 12/16/2018