Add To Favorites
WSL25123L500FEA 3.5 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.86000 $1.86
10 1.65200 $16.52
25 1.53160 $38.29
50 1.44140 $72.07
100 1.26130 $126.13
250 1.08108 $270.27
500 0.90090 $450.45
1,000 0.78078 $780.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-10119-1-ND
Copy   541-10119-1-ND
Quantity Available 2,980
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WSL25123L500FEA

Copy   WSL25123L500FEA
Description RES 0.0035 OHM 1% 1W 2512
Copy   RES 0.0035 OHM 1% 1W 2512
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3.5 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy   3.5 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Documents & Media
Online Catalog WSL Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series WSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 3.5 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±150ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-10119-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-10119-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.69615
  • Digi-Reel® ? : 541-10119-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,980 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : WSL25123L500FEK-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.23480

17:08:23 8/23/2019