USD
Favorite

Photo Not Available
WSL2010R0740FEB 74 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39102 $391.02
2,000 0.38220 $764.40
5,000 0.37485 $1,874.25
10,000 0.36603 $3,660.30
25,000 0.35574 $8,893.50

Submit a request for quotation on quantities greater than those displayed.

WSL2010R0740FEB

Digi-Key Part Number WSL2010R0740FEB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSL2010R0740FEB
Copy  
Description RES 0.074 OHM 1% 1/2W 2010
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

74 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSL
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 74 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2010 (5025 Metric)
Ratings AEC-Q200
Supplier Device Package 2010
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000