USD
Favorite

Photo Not Available
WSL12066L500FEA 6.5 mOhms ±1% 0.25W, 1/4W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.39585 $1,583.40
8,000 0.38824 $3,105.90
12,000 0.37910 $4,549.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bulk  : WSL12066L500FEK-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.99230

WSL12066L500FEA

Digi-Key Part Number WSL12066L500FEA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSL12066L500FEA
Copy  
Description RES 0.0065 OHM 1% 1/4W 1206
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

6.5 mOhms ±1% 0.25W, 1/4W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Documents & Media
PCN Assembly/Origin WSL1206, WSL1206-18, WSLP1206 11/Feb/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSL
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 6.5 mOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±110ppm/°C
Operating Temperature -65°C ~ 170°C
Ratings AEC-Q200
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000