Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.17000 $1.17
10 1.03800 $10.38
25 0.95480 $23.87
50 0.87080 $43.54
100 0.75360 $75.36
250 0.63640 $159.10
500 0.53592 $267.96
1,000 0.44548 $445.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WSLC-.006CT-ND
Copy   WSLC-.006CT-ND
Quantity Available 7,524
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WSL12066L000FEA

Copy   WSL12066L000FEA
Description RES 0.006 OHM 1% 1/4W 1206
Copy   RES 0.006 OHM 1% 1/4W 1206
Detailed Description

6 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy   6 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Documents & Media
Datasheets WSL Series Datasheet
Featured Product WSL Current Sense Resistors For Engineers Only
Mfg CAD Models WSL.stp
PCN Assembly/Origin WSL1206, WSL1206-18, WSLP1206 11/Feb/2019
HTML Datasheet WSL Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog WSL Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series WSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 6 mOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±110ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names WSLC-.006CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLC-.006TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.39585
  • Digi-Reel® ? : WSLC-.006DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,524 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : WSL12066L000FEB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.54464
  • Bulk ? : WSL12066L000FEK-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.99230

22:23:59 8/17/2019